Add To Favorites
Product Overview
Digi-Key Part Number 399-5067-1-ND
Quantity Available 3.619
Can ship immediately
Manufacturer

Manufacturer Part Number

T499A154K035ATE19K

Description CAP TANT 0.15UF 35V 10% 1206
Expanded Description 0.15µF ±10% Molded Tantalum Capacitors 35V 1206 (3216 Metric) 19 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T499
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 19 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. 2000 Hrs @ 175°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-5067-1

19:44:02 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,46400 4,64
25 0,39840 9,96
50 0,37180 18,59
100 0,31870 31,87
250 0,29212 73,03
500 0,25228 126,14
1.000 0,21244 212,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5067-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18472
  • Digi-Reel® ? : 399-5067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback