Add To Favorites
Product Overview
Digi-Key Part Number 399-11619-1-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

T498X476M035ATE500

Description CAP TANT 47UF 35V 20% 2917
Expanded Description 47µF ±20% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T498 Series, Automotive
PCN Design/Specification TA Series T498,T499 20/Aug/2014
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T498
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 150°C
Lifetime @ Temp. 2000 Hrs @ 150°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11619-1

13:51:42 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,50000 35,00
25 3,29080 82,27
50 3,01060 150,53
100 2,73060 273,06
250 2,24052 560,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11619-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,76562
  • Digi-Reel® ? : 399-11619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback