Add To Favorites
Product Overview
Digi-Key Part Number 399-3986-1-ND
Quantity Available 990
Can ship immediately
Manufacturer

Manufacturer Part Number

T496X476M020AT

Description CAP TANT 47UF 20V 20% 2917
Expanded Description 47µF ±20% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3984-2-ND T496X476K020AT KEMET Tape & Reel (TR) ? 0
2,21714 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-3986-1

05:39:45 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,14000 4,14
10 3,72500 37,25
25 3,47640 86,91
50 3,22820 161,41
100 2,81430 281,43
250 2,48320 620,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3986-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,06932
  • Digi-Reel® ? : 399-3986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback