Add To Favorites
Product Overview
Digi-Key Part Number 399-3970-1-ND
Quantity Available 2.322
Can ship immediately
Manufacturer

Manufacturer Part Number

T496X107M016ATE700

Description CAP TANT 100UF 16V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3968-1-ND T496X107K016ATE700 KEMET Cut Tape (CT) ? 475 - Immediate
4,47000 1
Additional Resources
Standard Package ? 1
Other Names 399-3970-1

23:10:39 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,18300 41,83
25 3,90400 97,60
50 3,62520 181,26
100 3,16040 316,04
250 2,78860 697,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3970-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,26324
  • Digi-Reel® ? : 399-3970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback