Add To Favorites
Product Overview
Digi-Key Part Number 399-3956-1-ND
Quantity Available 1.585
Can ship immediately
Manufacturer

Manufacturer Part Number

T496D336M016ATE1K0

Description CAP TANT 33UF 16V 20% 2917
Expanded Description 33µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-3956-1

02:19:42 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,58700 25,87
25 2,35080 58,77
50 2,25700 112,85
100 1,97480 197,48
250 1,69272 423,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3956-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,30838
  • Digi-Reel® ? : 399-3956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback