Add To Favorites
Product Overview
Digi-Key Part Number 399-3955-1-ND
Quantity Available 6.320
Can ship immediately
Manufacturer

Manufacturer Part Number

T496D336M010ATE1K0

Description CAP TANT 33UF 10V 20% 2917
Expanded Description 33µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3956-1-ND T496D336M016ATE1K0 KEMET Cut Tape (CT) ? 1.585 - Immediate
2,93000 1
Additional Resources
Standard Package ? 1
Other Names 399-3955-1

23:12:24 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,37200 23,72
25 2,15680 53,92
50 2,07040 103,52
100 1,81160 181,16
250 1,55276 388,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3955-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,23236
  • Digi-Reel® ? : 399-3955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback