Add To Favorites
Product Overview
Digi-Key Part Number 399-3930-1-ND
Quantity Available 3.480
Can ship immediately
Manufacturer

Manufacturer Part Number

T496C106M025ATE600

Description CAP TANT 10UF 25V 20% 2312
Expanded Description 10µF ±20% Molded Tantalum Capacitors 25V 2312 (6032 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3927-1-ND T496C106K025AT KEMET Cut Tape (CT) ? 1.415 - Immediate
2,53000 1
Additional Resources
Standard Package ? 1
Other Names 399-3930-1

15:22:27 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 1,88600 18,86
25 1,71440 42,86
50 1,64600 82,30
100 1,44030 144,03
250 1,23448 308,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3930-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,97976
  • Digi-Reel® ? : 399-3930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback