Add To Favorites
Product Overview
Digi-Key Part Number 399-3929-1-ND
Quantity Available 518
Can ship immediately
Manufacturer

Manufacturer Part Number

T496C106M020ATE2K0

Description CAP TANT 10UF 20V 20% 2312
Expanded Description 10µF ±20% Molded Tantalum Capacitors 20V 2312 (6032 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3926-1-ND T496C106K020AT KEMET Cut Tape (CT) ? 115 - Immediate
2,41000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-3929-1

05:03:50 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 1,78800 17,88
25 1,62600 40,65
50 1,56080 78,04
100 1,36580 136,58
250 1,17064 292,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3929-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,92908
  • Digi-Reel® ? : 399-3929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback