Add To Favorites
Product Overview
Digi-Key Part Number 399-3917-1-ND
Quantity Available 4.682
Can ship immediately
Manufacturer

Manufacturer Part Number

T496B225M016ATE3K5

Description CAP TANT 2.2UF 16V 20% 1411
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T496 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
PCN Packaging Moisture Barrier Bags 21/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1950 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3915-1-ND T496B225K016ATE3K5 KEMET Cut Tape (CT) ? 3.085 - Immediate
1,62000 1
399-3918-2-ND T496B225M020ATE3K5 KEMET Tape & Reel (TR) ? 2.000 - Immediate
0,48777 2.000
399-3916-1-ND T496B225K020AT KEMET Cut Tape (CT) ? 697 - Immediate
1,82000 1
Additional Resources
Standard Package ? 1
Other Names 399-3917-1

19:15:13 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,17100 11,71
25 1,07320 26,83
50 1,01460 50,73
100 0,87800 87,80
250 0,78044 195,11
500 0,66338 331,69
1.000 0,58532 585,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3917-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,48777
  • Digi-Reel® ? : 399-3917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback