Add To Favorites
Product Overview
Digi-Key Part Number 399-9634-1-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

T496B106K016BH61107505

Description CAP TANT 10UF 16V 10% 1411
Expanded Description 10µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T496
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9634-1

20:31:44 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,40000 11,40
10 10,82800 108,28
25 10,25760 256,44
50 9,11800 455,90
100 8,54800 854,80
250 7,97816 1.994,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9634-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,76720
  • Digi-Reel® ? : 399-9634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback