Add To Favorites
Product Overview
Digi-Key Part Number 399-10405-1-ND
Quantity Available 2.943
Can ship immediately
Manufacturer

Manufacturer Part Number

T495X476M020ATE150

Description CAP TANT 47UF 20V 20% 2917
Expanded Description 47µF ±20% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10405-1

10:01:14 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
10 1,50500 15,05
25 1,36800 34,20
50 1,31320 65,66
100 1,14910 114,91
250 0,98492 246,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10405-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,78166
  • Digi-Reel® ? : 399-10405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback