Add To Favorites
Product Overview
Digi-Key Part Number 399-8536-1-ND
Quantity Available 710
Can ship immediately
Manufacturer

Manufacturer Part Number

T495X336K035ATE250

Description CAP TANT 33UF 35V 10% 2917
Expanded Description 33µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-8536-1

06:47:36 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,72400 17,24
25 1,56760 39,19
50 1,50480 75,24
100 1,31660 131,66
250 1,12848 282,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8536-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,87226
  • Digi-Reel® ? : 399-8536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback