Add To Favorites
Product Overview
Digi-Key Part Number 399-8531-1-ND
Quantity Available 1.097
Can ship immediately
Manufacturer

Manufacturer Part Number

T495X107M010ATE100

Description CAP TANT 100UF 10V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-8531-1

07:30:43 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,80900 18,09
25 1,64480 41,12
50 1,57900 78,95
100 1,38160 138,16
250 1,18424 296,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8531-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,93988
  • Digi-Reel® ? : 399-8531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback