Add To Favorites
Product Overview
Digi-Key Part Number 399-10406-1-ND
Quantity Available 1.916
Can ship immediately
Manufacturer

Manufacturer Part Number

T495X107K016AHE080

Description CAP TANT 100UF 16V 10% 2917
Expanded Description 100µF ±10% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 80 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10406-1

04:54:04 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,05600 20,56
25 1,86880 46,72
50 1,79380 89,69
100 1,56960 156,96
250 1,34536 336,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10406-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,06774
  • Digi-Reel® ? : 399-10406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback