Add To Favorites
Product Overview
Digi-Key Part Number 399-10388-1-ND
Quantity Available 758
Can ship immediately
Manufacturer

Manufacturer Part Number

T495X106K035ATE200

Description CAP TANT 10UF 35V 10% 2917
Expanded Description 10µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10388-1

02:10:30 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,00000 20,00
25 1,81840 45,46
50 1,74580 87,29
100 1,52770 152,77
250 1,30944 327,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10388-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,01212
  • Digi-Reel® ? : 399-10388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback