Add To Favorites
Product Overview
Digi-Key Part Number 399-8526-1-ND
Quantity Available 544
Can ship immediately
Manufacturer

Manufacturer Part Number

T495X106K035AHE200

Description CAP TANT 10UF 35V 10% 2917
Expanded Description 10µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 200 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-8526-1

18:56:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,47000 5,47
10 4,92500 49,25
25 4,59640 114,91
50 4,26780 213,39
100 3,72070 372,07
250 3,28296 820,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8526-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,73582
  • Digi-Reel® ? : 399-8526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback