Add To Favorites
Product Overview
Digi-Key Part Number 399-10304-1-ND
Quantity Available 1.665
Can ship immediately
Manufacturer

Manufacturer Part Number

T495V107K010ATE100

Description CAP TANT 100UF 10V 10% 2917
Expanded Description 100µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets T495 Series
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10304-1

17:15:44 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
10 2,50200 25,02
25 2,35120 58,78
50 2,15100 107,55
100 1,95100 195,10
250 1,60080 400,20
500 1,45070 725,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10304-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,21799
  • Digi-Reel® ? : 399-10304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback