Add To Favorites
Product Overview
Digi-Key Part Number 399-11096-1-ND
Quantity Available 4.999
Can ship immediately
Manufacturer

Manufacturer Part Number

T495T156K010ATE1K2

Description CAP TANT 15UF 10V 10% 1411
Expanded Description 15µF ±10% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets T495 Series
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11096-1

20:55:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,34000 13,40
25 1,22760 30,69
50 1,16060 58,03
100 1,00440 100,44
250 0,89280 223,20
500 0,75888 379,44
1.000 0,66960 669,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11096-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,54344
  • Digi-Reel® ? : 399-11096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback