Add To Favorites
Product Overview
Digi-Key Part Number 399-4646-1-ND
Quantity Available 955
Can ship immediately
Manufacturer

Manufacturer Part Number

T495E107K020ATE100

Description CAP TANT 100UF 20V 10% 2824
Expanded Description 100µF ±10% Molded Tantalum Capacitors 20V 2824 (7260 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5221-1-ND T495E107K025ATE100 KEMET Cut Tape (CT) ? 4.447 - Immediate
7,83000 1
Additional Resources
Standard Package ? 1
Other Names 399-4646-1

14:11:30 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,17000 7,17
10 6,37500 63,75
25 6,05600 151,40
50 5,57780 278,89
100 5,09970 509,97
250 4,62160 1.155,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4646-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,91298
  • Digi-Reel® ? : 399-4646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback