Add To Favorites
Product Overview
Digi-Key Part Number 399-10299-1-ND
Quantity Available 7.448
Can ship immediately
Manufacturer

Manufacturer Part Number

T495D476K025ATE250

Description CAP TANT 47UF 25V 10% 2917
Expanded Description 47µF ±10% Molded Tantalum Capacitors 25V 2917 (7343 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10299-1

23:33:57 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,41600 14,16
25 1,29760 32,44
50 1,22660 61,33
100 1,06150 106,15
250 0,94364 235,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10299-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,71614
  • Digi-Reel® ? : 399-10299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback