Add To Favorites
Product Overview
Digi-Key Part Number 399-10298-1-ND
Quantity Available 2.490
Can ship immediately
Manufacturer

Manufacturer Part Number

T495D476K025ATE120

Description CAP TANT 47UF 25V 10% 2917
Expanded Description 47µF ±10% Molded Tantalum Capacitors 25V 2917 (7343 Metric) 120 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 120 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10298-1

14:01:32 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,53200 15,32
25 1,39320 34,83
50 1,33740 66,87
100 1,17030 117,03
250 1,00312 250,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10298-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,82380
  • Digi-Reel® ? : 399-10298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback