Add To Favorites
Product Overview
Digi-Key Part Number 399-11088-1-ND
Quantity Available 431
Can ship immediately
Manufacturer

Manufacturer Part Number

T495D226K025ATE230

Description CAP TANT 22UF 25V 10% 2917
Expanded Description 22µF ±10% Molded Tantalum Capacitors 25V 2917 (7343 Metric) 230 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T495 Series
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 230 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11088-1

02:58:44 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 0,95400 9,54
25 0,87400 21,85
50 0,82640 41,32
100 0,71520 71,52
250 0,63572 158,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11088-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,48250
  • Digi-Reel® ? : 399-11088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback