Add To Favorites
Product Overview
Digi-Key Part Number 399-10397-1-ND
Quantity Available 2.909
Can ship immediately
Manufacturer

Manufacturer Part Number

T495D106K035AHE300

Description CAP TANT 10UF 35V 10% 2917
Expanded Description 10µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10397-1

06:54:55 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,19200 11,92
25 1,09280 27,32
50 1,03300 51,65
100 0,89400 89,40
250 0,79464 198,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10397-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,60306
  • Digi-Reel® ? : 399-10397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback