Add To Favorites
Product Overview
Digi-Key Part Number 399-11080-1-ND
Quantity Available 2.627
Can ship immediately
Manufacturer

Manufacturer Part Number

T495C475K025ATE530

Description CAP TANT 4.7UF 25V 10% 2413
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 25V 2413 (6032 Metric) 530 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T495 Series
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 530 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11080-1

16:25:11 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,34400 13,44
25 1,22240 30,56
50 1,17320 58,66
100 1,02660 102,66
250 0,87988 219,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11080-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,74198
  • Digi-Reel® ? : 399-11080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback