Add To Favorites
Product Overview
Digi-Key Part Number 399-11406-1-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

T495C226K016ATE350

Description CAP TANT 22UF 16V 10% 2312
Expanded Description 22µF ±10% Molded Tantalum Capacitors 16V 2312 (6032 Metric) 350 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 350 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11406-1

15:04:26 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94900 9,49
25 0,87040 21,76
50 0,82280 41,14
100 0,71220 71,22
250 0,63300 158,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11406-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,48044
  • Digi-Reel® ? : 399-11406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback