Add To Favorites
Product Overview
Digi-Key Part Number 399-11400-1-ND
Quantity Available 3.640
Can ship immediately
Manufacturer

Manufacturer Part Number

T495C107K010ATE250

Description CAP TANT 100UF 10V 10% 6032-28
Expanded Description 100µF ±10% Molded Tantalum Capacitors 10V 2413 (6032 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11400-1

13:25:16 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,02700 10,27
25 0,94120 23,53
50 0,89000 44,50
100 0,77020 77,02
250 0,68464 171,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11400-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,48194
  • Digi-Reel® ? : 399-11400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback