Add To Favorites
Product Overview
Digi-Key Part Number 399-11072-1-ND
Quantity Available 2.106
Can ship immediately
Manufacturer

Manufacturer Part Number

T495C106K010ATE400

Description CAP TANT 10UF 10V 10% 2413
Expanded Description 10µF ±10% Molded Tantalum Capacitors 10V 2413 (6032 Metric) 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T495 Series
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11072-1

06:35:29 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,87900 8,79
25 0,80520 20,13
50 0,76120 38,06
100 0,65870 65,87
250 0,58556 146,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11072-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,44440
  • Digi-Reel® ? : 399-11072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback