Add To Favorites
Product Overview
Digi-Key Part Number 399-10274-1-ND
Quantity Available 1.733
Can ship immediately
Manufacturer

Manufacturer Part Number

T494V476K016AT

Description CAP TANT 47UF 16V 10% 2917
Expanded Description 47µF ±10% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10274-1

08:14:37 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,50900 25,09
25 2,28040 57,01
50 2,18920 109,46
100 1,91550 191,55
250 1,64180 410,45
500 1,45936 729,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10274-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,14013
  • Digi-Reel® ? : 399-10274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback