Add To Favorites
Product Overview
Digi-Key Part Number 399-10101-1-ND
Quantity Available 2.530
Can ship immediately
Manufacturer

Manufacturer Part Number

T494U106M016AH

Description CAP TANT 10UF 16V 20% 2311
Expanded Description 10µF ±20% Molded Tantalum Capacitors 16V 2311 (6028 Metric) 1 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T494 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2311 (6028 Metric)
Size / Dimension 0.236" L x 0.110" W (6.00mm x 2.80mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code U
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10101-1

00:09:33 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,42000 2,42
10 1,95300 19,53
25 1,77560 44,39
50 1,70460 85,23
100 1,49150 149,15
250 1,27840 319,60
500 1,13636 568,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10101-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,88780
  • Digi-Reel® ? : 399-10101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback