Add To Favorites
Product Overview
Digi-Key Part Number 399-10272-1-ND
Quantity Available 2.238
Can ship immediately
Manufacturer

Manufacturer Part Number

T494T475K016AT

Description CAP TANT 4.7UF 16V 10% 1411
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10272-1

12:37:23 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,13400 11,34
25 1,03960 25,99
50 0,98280 49,14
100 0,85040 85,04
250 0,75596 188,99
500 0,64256 321,28
1.000 0,56697 566,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10272-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,46727
  • Digi-Reel® ? : 399-10272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback