Add To Favorites
Product Overview
Digi-Key Part Number 399-5282-1-ND
Quantity Available 7.229
Can ship immediately
Manufacturer

Manufacturer Part Number

T494T336K010AT

Description CAP TANT 33UF 10V 10% 1411
Expanded Description 33µF ±10% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 3.75 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3.75 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-5282-1

23:26:22 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,32900 13,29
25 1,20760 30,19
50 1,15940 57,97
100 1,01440 101,44
250 0,86956 217,39
500 0,77292 386,46
1.000 0,67632 676,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5282-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,60385
  • Digi-Reel® ? : 399-5282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback