Add To Favorites
Product Overview
Digi-Key Part Number 399-3342-1-ND
Quantity Available 3.210
Can ship immediately
Manufacturer

Manufacturer Part Number

T494T107M004AT

Description CAP TANT 100UF 4V 20% 1411
Expanded Description 100µF ±20% Molded Tantalum Capacitors 4V 1411 (3528 Metric) 4.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 4.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-3342-1

07:54:48 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,37100 13,71
25 1,25720 31,43
50 1,18880 59,44
100 1,02880 102,88
250 0,91452 228,63
500 0,77734 388,67
1.000 0,68589 685,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3342-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,57157
  • Digi-Reel® ? : 399-3342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback