Add To Favorites
Product Overview
Digi-Key Part Number 399-10268-1-ND
Quantity Available 4.070
Can ship immediately
Manufacturer

Manufacturer Part Number

T494D686K010AT

Description CAP TANT 68UF 10V 10% 2917
Expanded Description 68µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10268-1

10:18:20 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,20300 12,03
25 1,10280 27,57
50 1,04260 52,13
100 0,90220 90,22
250 0,80192 200,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10268-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,60860
  • Digi-Reel® ? : 399-10268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback