Add To Favorites
Product Overview
Digi-Key Part Number 399-10266-1-ND
Quantity Available 18.290
Can ship immediately
Manufacturer

Manufacturer Part Number

T494D476K025AT

Description CAP TANT 47UF 25V 10% 2917
Expanded Description 47µF ±10% Molded Tantalum Capacitors 25V 2917 (7343 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10266-1

01:49:38 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 3,80500 38,05
25 3,55080 88,77
50 3,29720 164,86
100 2,87460 287,46
250 2,53640 634,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10266-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 2,11368
  • Digi-Reel® ? : 399-10266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback