Add To Favorites
Product Overview
Digi-Key Part Number 399-10263-1-ND
Quantity Available 531
Can ship immediately
Manufacturer

Manufacturer Part Number

T494D336K020AT

Description CAP TANT 33UF 20V 10% 2917
Expanded Description 33µF ±10% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10263-1

02:01:27 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,42800 14,28
25 1,30960 32,74
50 1,23820 61,91
100 1,07150 107,15
250 0,95248 238,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10263-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,70402
  • Digi-Reel® ? : 399-10263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback