Add To Favorites
Product Overview
Digi-Key Part Number 399-10262-1-ND
Quantity Available 1.301
Can ship immediately
Manufacturer

Manufacturer Part Number

T494D157K010AT

Description CAP TANT 150UF 10V 10% 2917
Expanded Description 150µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10262-1

03:13:16 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 1,71700 17,17
25 1,56160 39,04
50 1,49900 74,95
100 1,31160 131,16
250 1,12420 281,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10262-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,89224
  • Digi-Reel® ? : 399-10262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback