Add To Favorites
Product Overview
Digi-Key Part Number 399-10259-1-ND
Quantity Available 8.262
Can ship immediately
Manufacturer

Manufacturer Part Number

T494D107M016AT

Description CAP TANT 100UF 16V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10259-1

18:20:50 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,04000 20,40
25 1,85440 46,36
50 1,78020 89,01
100 1,55760 155,76
250 1,33508 333,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10259-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,03196
  • Digi-Reel® ? : 399-10259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback