Add To Favorites
Product Overview
Digi-Key Part Number 399-9764-1-ND
Quantity Available 1.050
Can ship immediately
Manufacturer

Manufacturer Part Number

T494C686K010AT

Description CAP TANT 68UF 10V 10% 2413
Expanded Description 68µF ±10% Molded Tantalum Capacitors 10V 2413 (6032 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9764-1

19:56:57 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,27200 12,72
25 1,16560 29,14
50 1,10180 55,09
100 0,95350 95,35
250 0,84760 211,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9764-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,62650
  • Digi-Reel® ? : 399-9764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback