Add To Favorites
Product Overview
Digi-Key Part Number 399-9763-1-ND
Quantity Available 2.165
Can ship immediately
Manufacturer

Manufacturer Part Number

T494C476K016AT

Description CAP TANT 47UF 16V 10% 2413
Expanded Description 47µF ±10% Molded Tantalum Capacitors 16V 2413 (6032 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9763-1

07:19:56 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,16600 11,66
25 1,06920 26,73
50 1,01080 50,54
100 0,87470 87,47
250 0,77752 194,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9763-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,59010
  • Digi-Reel® ? : 399-9763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback