Add To Favorites
Product Overview
Digi-Key Part Number 399-10245-1-ND
Quantity Available 2.479
Can ship immediately
Manufacturer

Manufacturer Part Number

T494C107K006AT

Description CAP TANT 100UF 6.3V 10% 2413
Expanded Description 100µF ±10% Molded Tantalum Capacitors 6.3V 2413 (6032 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10245-1

12:04:06 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 0,92500 9,25
25 0,84840 21,21
50 0,80200 40,10
100 0,69400 69,40
250 0,61692 154,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10245-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,46820
  • Digi-Reel® ? : 399-10245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback