Add To Favorites
Product Overview
Digi-Key Part Number 399-10243-1-ND
Quantity Available 1.807
Can ship immediately
Manufacturer

Manufacturer Part Number

T494C106M016AT

Description CAP TANT 10UF 16V 20% 2413
Expanded Description 10µF ±20% Molded Tantalum Capacitors 16V 2413 (6032 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10243-1

00:45:16 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,73100 7,31
25 0,64640 16,16
50 0,60700 30,35
100 0,52270 52,27
250 0,47212 118,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10243-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,36130
  • Digi-Reel® ? : 399-10243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback