Add To Favorites
Product Overview
Digi-Key Part Number 399-10240-1-ND
Quantity Available 4.795
Can ship immediately
Manufacturer

Manufacturer Part Number

T494B685M016AT

Description CAP TANT 6.8UF 16V 20% 1411
Expanded Description 6.8µF ±20% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10240-1

15:39:38 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,61500 6,15
25 0,54400 13,60
50 0,51080 25,54
100 0,43990 43,99
250 0,39732 99,33
500 0,34056 170,28
1.000 0,29326 293,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10240-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25339
  • Digi-Reel® ? : 399-10240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback