Add To Favorites
Product Overview
Digi-Key Part Number 399-10239-1-ND
Quantity Available 10.650
Can ship immediately
Manufacturer

Manufacturer Part Number

T494B685K016AT

Description CAP TANT 6.8UF 16V 10% 1411
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10239-1

06:44:23 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47000 4,70
25 0,40320 10,08
50 0,37620 18,81
100 0,32250 32,25
250 0,29560 73,90
500 0,25530 127,65
1.000 0,21500 215,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10239-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,19196
  • Digi-Reel® ? : 399-10239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback