Add To Favorites
Product Overview
Digi-Key Part Number 399-10238-1-ND
Quantity Available 19.020
Can ship immediately
Manufacturer

Manufacturer Part Number

T494B476K006AT

Description CAP TANT 47UF 6.3V 10% 1411
Expanded Description 47µF ±10% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10238-1

20:28:23 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,72600 7,26
25 0,66520 16,63
50 0,62880 31,44
100 0,54420 54,42
250 0,48372 120,93
500 0,41118 205,59
1.000 0,36280 362,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10238-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,31314
  • Digi-Reel® ? : 399-10238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback