Add To Favorites
Product Overview
Digi-Key Part Number 399-10424-1-ND
Quantity Available 3.838
Can ship immediately
Manufacturer

Manufacturer Part Number

T494B336K016AT

Description CAP TANT 33UF 16V 10% 1411
Expanded Description 33µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10424-1

23:23:09 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 0,98700 9,87
25 0,90400 22,60
50 0,85480 42,74
100 0,73960 73,96
250 0,65748 164,37
500 0,55886 279,43
1.000 0,49310 493,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10424-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,41091
  • Digi-Reel® ? : 399-10424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback