Add To Favorites
Product Overview
Digi-Key Part Number 399-10425-1-ND
Quantity Available 4.237
Can ship immediately
Manufacturer

Manufacturer Part Number

T494B335K035AT

Description CAP TANT 3.3UF 35V 10% 1411
Expanded Description 3.3µF ±10% Molded Tantalum Capacitors 35V 1411 (3528 Metric) 1.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10425-1

21:52:45 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 0,93200 9,32
25 0,85400 21,35
50 0,80740 40,37
100 0,69870 69,87
250 0,62112 155,28
500 0,52794 263,97
1.000 0,46583 465,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10425-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38819
  • Digi-Reel® ? : 399-10425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.237 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback