Add To Favorites
Product Overview
Digi-Key Part Number 399-4699-1-ND
Quantity Available 6.195
Can ship immediately
Manufacturer

Manufacturer Part Number

T494A686K006AT

Description CAP TANT 68UF 6.3V 10% 1206
Expanded Description 68µF ±10% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-4699-1

03:51:30 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,63600 6,36
25 0,56200 14,05
50 0,52780 26,39
100 0,45460 45,46
250 0,41064 102,66
500 0,35196 175,98
1.000 0,30307 303,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4699-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,25315
  • Digi-Reel® ? : 399-4699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback