Add To Favorites
Product Overview
Digi-Key Part Number 399-10226-1-ND
Quantity Available 5.420
Can ship immediately
Manufacturer

Manufacturer Part Number

T494A685K016AT

Description CAP TANT 6.8UF 16V 10% 1206
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10226-1

07:22:44 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57700 5,77
25 0,51000 12,75
50 0,47900 23,95
100 0,41240 41,24
250 0,37248 93,12
500 0,31926 159,63
1.000 0,27493 274,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10226-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,23755
  • Digi-Reel® ? : 399-10226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback