Add To Favorites
Product Overview
Digi-Key Part Number 399-10224-1-ND
Quantity Available 6.172
Can ship immediately
Manufacturer

Manufacturer Part Number

T494A225M020AT

Description CAP TANT 2.2UF 20V 20% 1206
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10224-1

09:16:42 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47600 4,76
25 0,40800 10,20
50 0,38080 19,04
100 0,32630 32,63
250 0,29916 74,79
500 0,25838 129,19
1.000 0,21758 217,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10224-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19427
  • Digi-Reel® ? : 399-10224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback