Add To Favorites
Product Overview
Digi-Key Part Number 399-10218-1-ND
Quantity Available 8.570
Can ship immediately
Manufacturer

Manufacturer Part Number

T494A105K020AT

Description CAP TANT 1UF 20V 10% 1206
Expanded Description 1µF ±10% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 5.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 5.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10218-1

21:18:39 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41900 4,19
25 0,35760 8,94
50 0,31660 15,83
100 0,27580 27,58
250 0,23500 58,75
500 0,20432 102,16
1.000 0,17367 173,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10218-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14213
  • Digi-Reel® ? : 399-10218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback